Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTC7SZ00F,LJ(CTCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel83AK1127
Re-Reel01AM0827RL
Cut Tape01AM0827
Your Part Number
3,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.053 | $0.00 |
| Total Price | $0.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.135 |
| 50+ | $0.081 |
| 100+ | $0.068 |
| 250+ | $0.063 |
| 500+ | $0.058 |
| 1000+ | $0.056 |
| 2500+ | $0.055 |
| 5000+ | $0.054 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.053 |
| 6000+ | $0.052 |
| 12000+ | $0.051 |
| 18000+ | $0.050 |
| 30000+ | $0.049 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7SZ00F,LJ(CTCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel83AK1127
Re-Reel01AM0827RL
Cut Tape01AM0827
Logic FunctionNAND Gate
No. of ElementsSingle
No. of Inputs2Inputs
No. of Pins5Pins
IC Case / PackageSOT-25
Logic Case StyleSOT-25
Product Range-
Logic IC FamilyTC7SZ
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Schmitt Trigger Input-
Output Current50mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q100
SVHCTo Be Advised
Technical Specifications
Logic Function
NAND Gate
No. of Inputs
2Inputs
IC Case / Package
SOT-25
Product Range
-
Supply Voltage Min
1.65V
Schmitt Trigger Input
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q100
No. of Elements
Single
No. of Pins
5Pins
Logic Case Style
SOT-25
Logic IC Family
TC7SZ
Supply Voltage Max
5.5V
Output Current
50mA
Operating Temperature Max
125°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
