Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTC7WZ74FU,LJ(CTCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel01AM0895RL
Cut Tape01AM0895
Your Part Number
1,459 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.201 | $1.01 |
| Total Price | $1.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.201 |
| 10+ | $0.139 |
| 15+ | $0.130 |
| 25+ | $0.122 |
| 50+ | $0.113 |
| 125+ | $0.104 |
| 250+ | $0.095 |
| 500+ | $0.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7WZ74FU,LJ(CTCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel01AM0895RL
Cut Tape01AM0895
Logic Family / Base NumberTC7WZ74
Flip-Flop TypeD
Propagation Delay2.8ns
Frequency200MHz
Output Current50mA
IC Case / PackageSOT-505
Logic Case StyleSOT-505
No. of Pins8Pins
Trigger TypePositive Edge
IC Output TypeCMOS
Supply Voltage Min1.65V
Supply Voltage Max3.6V
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Logic Family / Base Number
TC7WZ74
Propagation Delay
2.8ns
Output Current
50mA
Logic Case Style
SOT-505
Trigger Type
Positive Edge
Supply Voltage Min
1.65V
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Flip-Flop Type
D
Frequency
200MHz
IC Case / Package
SOT-505
No. of Pins
8Pins
IC Output Type
CMOS
Supply Voltage Max
3.6V
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
