Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTCK303G,LF(SCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel83AK4921
Re-Reel01AM0729RL
Cut Tape01AM0729
Your Part Number
5,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.210 | $6.05 |
| Total Price | $6.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.210 |
| 10+ | $1.040 |
| 15+ | $0.934 |
| 25+ | $0.847 |
| 50+ | $0.710 |
| 125+ | $0.629 |
| 250+ | $0.546 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.552 |
| 15000+ | $0.530 |
| 25000+ | $0.481 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTCK303G,LF(SCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel83AK4921
Re-Reel01AM0729RL
Cut Tape01AM0729
Power Load Switch TypeHigh Side
Input Voltage28V
Current Limit3A
On State Resistance0.073ohm
No. of Pins9Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Automotive Qualification Standard-
Distribution Switch Case StyleWCSP
Technical Specifications
Power Load Switch Type
High Side
Current Limit
3A
No. of Pins
9Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
Input Voltage
28V
On State Resistance
0.073ohm
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
85°C
SVHC
To Be Advised
Distribution Switch Case Style
WCSP
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
