Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTCR13AGADJ,LF(SCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel97AK7993RL
Cut Tape97AK7993
Product RangeAdj 1.3A LDO Voltage Regulators
Your Part Number
4,850 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.792 | $0.79 |
| Total Price | $0.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.792 |
| 50+ | $0.647 |
| 100+ | $0.571 |
| 250+ | $0.509 |
| 500+ | $0.436 |
| 1000+ | $0.383 |
| 2500+ | $0.303 |
| 5000+ | $0.292 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTCR13AGADJ,LF(SCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel97AK7993RL
Cut Tape97AK7993
Product RangeAdj 1.3A LDO Voltage Regulators
Output TypeAdjustable
Input Voltage Min650mV
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min550mV
Output Voltage Max3.6V
PolarityPositive Output
Output Current Max1.3A
Max Output Current1.3A
Output Current Max1.3A
Dropout Voltage - Typ @ Current92mV
Dropout Voltage Typ @ Current92mV
IC MountingSurface Mount
IC Case / PackageWCSP-F
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeAdj 1.3A LDO Voltage Regulators
SVHCTo Be Advised
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
Output Voltage - Nom
-
Output Voltage Max
3.6V
Output Current Max
1.3A
Output Current Max
1.3A
Dropout Voltage Typ @ Current
92mV
IC Case / Package
WCSP-F
Operating Temperature Min
-40°C
Product Range
Adj 1.3A LDO Voltage Regulators
Input Voltage Min
650mV
No. of Outputs
1Outputs
Output Voltage Min
550mV
Polarity
Positive Output
Max Output Current
1.3A
Dropout Voltage - Typ @ Current
92mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
85°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
