Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTCR2EE40,LM(CTCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel83AK4925
Re-Reel01AM0733RL
Cut Tape01AM0733
Product Range4V 200mA LDO Voltage Regulators
Your Part Number
2,985 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.135 | $0.68 |
| Total Price | $0.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.135 |
| 50+ | $0.081 |
| 100+ | $0.069 |
| 250+ | $0.063 |
| 500+ | $0.059 |
| 1000+ | $0.057 |
| 2500+ | $0.054 |
| 5000+ | $0.051 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.052 |
| 8000+ | $0.051 |
| 16000+ | $0.050 |
| 24000+ | $0.049 |
| 40000+ | $0.048 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTCR2EE40,LM(CTCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel83AK4925
Re-Reel01AM0733RL
Cut Tape01AM0733
Product Range4V 200mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min1.5V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage - Nom4V
Output Voltage Nom4V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current200mA
Output Current Max200mA
Output Current Max200mA
Dropout Voltage - Typ @ Current150mV
Dropout Voltage Typ @ Current150mV
IC MountingSurface Mount
IC Case / PackageSOT-553
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range4V 200mA LDO Voltage Regulators
SVHCTo Be Advised
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage - Nom
4V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
200mA
Dropout Voltage - Typ @ Current
150mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
SVHC
To Be Advised
Input Voltage Min
1.5V
No. of Outputs
1Outputs
Output Voltage Nom
4V
Output Voltage Max
-
Max Output Current
200mA
Output Current Max
200mA
Dropout Voltage Typ @ Current
150mV
IC Case / Package
SOT-553
Operating Temperature Min
-40°C
Product Range
4V 200mA LDO Voltage Regulators
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
