Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTCR2LF27,LM(CTCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel83AK4944
Re-Reel01AM0752RL
Cut Tape01AM0752
Product Range2.7V 200mA LDO Voltage Regulators
Your Part Number
2,751 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.145 | $0.72 |
| Total Price | $0.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.145 |
| 50+ | $0.088 |
| 100+ | $0.074 |
| 250+ | $0.068 |
| 500+ | $0.064 |
| 1000+ | $0.060 |
| 2500+ | $0.059 |
| 5000+ | $0.058 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.058 |
| 6000+ | $0.057 |
| 12000+ | $0.056 |
| 18000+ | $0.053 |
| 30000+ | $0.052 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTCR2LF27,LM(CTCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel83AK4944
Re-Reel01AM0752RL
Cut Tape01AM0752
Product Range2.7V 200mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min1.5V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage Nom2.7V
Output Voltage - Nom2.7V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current200mA
Output Current Max200mA
Output Current Max200mA
Dropout Voltage Typ @ Current270mV
Dropout Voltage - Typ @ Current270mV
IC MountingSurface Mount
IC Case / PackageSOT-25
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2.7V 200mA LDO Voltage Regulators
SVHCTo Be Advised
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage Nom
2.7V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
200mA
Dropout Voltage Typ @ Current
270mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
SVHC
To Be Advised
Input Voltage Min
1.5V
No. of Outputs
1Outputs
Output Voltage - Nom
2.7V
Output Voltage Max
-
Max Output Current
200mA
Output Current Max
200mA
Dropout Voltage - Typ @ Current
270mV
IC Case / Package
SOT-25
Operating Temperature Min
-40°C
Product Range
2.7V 200mA LDO Voltage Regulators
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
