Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTCR3UF20A,LM(CTCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel83AK4975
Re-Reel01AM0786RL
Cut Tape01AM0786
Product Range2V 300mA LDO Voltage Regulators
Your Part Number
1,125 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.276 | $1.38 |
| Total Price | $1.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.276 |
| 10+ | $0.190 |
| 15+ | $0.179 |
| 25+ | $0.169 |
| 50+ | $0.158 |
| 125+ | $0.146 |
| 250+ | $0.136 |
| 500+ | $0.129 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.121 |
| 9000+ | $0.116 |
| 15000+ | $0.113 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTCR3UF20A,LM(CTCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel83AK4975
Re-Reel01AM0786RL
Cut Tape01AM0786
Product Range2V 300mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min1.5V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage - Nom2V
Output Voltage Nom2V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current300mA
Output Current Max300mA
Output Current Max300mA
Dropout Voltage Typ @ Current297mV
Dropout Voltage - Typ @ Current297mV
IC MountingSurface Mount
IC Case / PackageSOT-25
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2V 300mA LDO Voltage Regulators
SVHCTo Be Advised
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage - Nom
2V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
300mA
Dropout Voltage Typ @ Current
297mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
SVHC
To Be Advised
Input Voltage Min
1.5V
No. of Outputs
1Outputs
Output Voltage Nom
2V
Output Voltage Max
-
Max Output Current
300mA
Output Current Max
300mA
Dropout Voltage - Typ @ Current
297mV
IC Case / Package
SOT-25
Operating Temperature Min
-40°C
Product Range
2V 300mA LDO Voltage Regulators
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
