Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTCR3UG25B,LF(SCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel83AK4978
Re-Reel01AM0789RL
Cut Tape01AM0789
Product Range2.5V 300mA LDO Voltage Regulators
Your Part Number
4,990 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.580 | $2.90 |
| Total Price | $2.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.580 |
| 50+ | $0.445 |
| 100+ | $0.371 |
| 250+ | $0.311 |
| 500+ | $0.261 |
| 1000+ | $0.223 |
| 2500+ | $0.181 |
| 5000+ | $0.154 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.176 |
| 10000+ | $0.154 |
| 20000+ | $0.138 |
| 30000+ | $0.125 |
| 50000+ | $0.115 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTCR3UG25B,LF(SCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel83AK4978
Re-Reel01AM0789RL
Cut Tape01AM0789
Product Range2.5V 300mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min1.5V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage - Nom2.5V
Output Voltage Nom2.5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max300mA
Output Current Max300mA
Max Output Current300mA
Dropout Voltage Typ @ Current185mV
Dropout Voltage - Typ @ Current185mV
IC MountingSurface Mount
IC Case / PackageWCSP
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2.5V 300mA LDO Voltage Regulators
SVHCTo Be Advised
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage - Nom
2.5V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
300mA
Dropout Voltage Typ @ Current
185mV
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
85°C
SVHC
To Be Advised
Input Voltage Min
1.5V
No. of Outputs
1Outputs
Output Voltage Nom
2.5V
Output Voltage Max
-
Output Current Max
300mA
Max Output Current
300mA
Dropout Voltage - Typ @ Current
185mV
IC Case / Package
WCSP
Operating Temperature Min
-40°C
Product Range
2.5V 300mA LDO Voltage Regulators
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
