Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.385 |
| 6000+ | $0.356 |
| 12000+ | $0.331 |
| 18000+ | $0.309 |
| 30000+ | $0.296 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,155.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Optocoupler Case Style
SOP
Isolation Voltage
3.75kV
Peak Repetitive Off State Voltage
600V
SVHC
To Be Advised
No. of Pins
4Pins
Triac Operating Mode
Non Zero Crossing
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
