Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoXPH4R10ANB,L1XHQ(OCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.83AK8354
Product RangeU-MOSVIII-H Series
Your Part Number
4,818 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.000 |
| 10+ | $2.640 |
| 25+ | $2.390 |
| 50+ | $2.130 |
| 100+ | $1.860 |
| 250+ | $1.590 |
| 500+ | $1.460 |
| 1000+ | $1.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoXPH4R10ANB,L1XHQ(OCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.83AK8354
Product RangeU-MOSVIII-H Series
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id70A
Drain Source On State Resistance4100µohm
Transistor Case StyleSOP Advance
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation170W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeU-MOSVIII-H Series
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
70A
Transistor Case Style
SOP Advance
Rds(on) Test Voltage
10V
Power Dissipation
170W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
100V
Drain Source On State Resistance
4100µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.5V
No. of Pins
8Pins
Product Range
U-MOSVIII-H Series
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
