Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoXPH4R714MC,L1XHQ(OCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel83AK8355RL
Cut Tape83AK8355
Product RangeU-MOSVI Series
Your Part Number
1,499 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.270 | $2.27 |
| Total Price | $2.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.270 |
| 50+ | $2.000 |
| 100+ | $1.800 |
| 250+ | $1.610 |
| 500+ | $1.410 |
| 1000+ | $1.210 |
| 2500+ | $1.100 |
| 5000+ | $1.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoXPH4R714MC,L1XHQ(OCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel83AK8355RL
Cut Tape83AK8355
Product RangeU-MOSVI Series
Channel TypeP Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id60A
Drain Source On State Resistance4700µohm
Transistor Case StyleSOP Advance
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.1V
Power Dissipation132W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeU-MOSVI Series
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
60A
Transistor Case Style
SOP Advance
Rds(on) Test Voltage
10V
Power Dissipation
132W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
40V
Drain Source On State Resistance
4700µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.1V
No. of Pins
8Pins
Product Range
U-MOSVI Series
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
