Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part No3.9 X 19 KPA2DX S50 DIN7504Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.74AH5481
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.360 |
| 10+ | $5.130 |
| 25+ | $4.880 |
| 50+ | $4.620 |
| 100+ | $4.450 |
| 250+ | $4.100 |
| 500+ | $4.020 |
| 1000+ | $3.940 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$5.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part No3.9 X 19 KPA2DX S50 DIN7504Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.74AH5481
Thread Size - Imperial-
Thread Size - Metric3.9mm
Screw Length19mm
Fastener Plating-
Fastener MaterialStainless Steel A2
Screw Head StyleFlat / Countersunk Head Phillips
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size - Imperial
-
Screw Length
19mm
Fastener Material
Stainless Steel A2
Product Range
-
Thread Size - Metric
3.9mm
Fastener Plating
-
Screw Head Style
Flat / Countersunk Head Phillips
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
