Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TR FASTENINGS |
|---|---|
| Manufacturer Part No | H0.250 25 M7STPB SF HEX 3.0Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 81AC2521 |
| Your Part Number |
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $11.440 |
| 10+ | $10.520 |
| 25+ | $10.310 |
| 50+ | $10.100 |
| 100+ | $9.670 |
Price for:Pack of 10
Minimum: 5
Multiple: 5
$57.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TR FASTENINGS |
|---|---|
| Manufacturer Part No | H0.250 25 M7STPB SF HEX 3.0Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 81AC2521 |
| Bit Type | Hex |
| Hex Bit Size | 3mm |
| Length | 25mm |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Bit Type | Hex |
|---|---|
| Length | 25mm |
| SVHC | No SVHC (04-Feb-2026) |
| Hex Bit Size | 3mm |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
