Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoRP0000380852Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.97AK7692
Your Part Number
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.920 |
Price for:Each
Minimum: 1
Multiple: 1
$9.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoRP0000380852Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.97AK7692
Internal Diameter8.4mm
External Diameter16mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Thread Size - MetricM8
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Internal Diameter
8.4mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
Product Range
-
External Diameter
16mm
Thread Size - Metric
M8
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
