Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TR FASTENINGS |
|---|---|
| Manufacturer Part No | RP0000380862Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 97AK7696 |
| Your Part Number |
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.350 |
| 5+ | $6.970 |
| 10+ | $6.650 |
| 25+ | $6.200 |
| 50+ | $5.790 |
| 100+ | $5.400 |
| 250+ | $4.990 |
Price for:Each
Minimum: 1
Multiple: 1
$7.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TR FASTENINGS |
|---|---|
| Manufacturer Part No | RP0000380862Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 97AK7696 |
| Nut Type | Hex |
| Thread Size - Imperial | - |
| Thread Size - Metric | M4 |
| Fastener Material | PE (Polyethylene) |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Nut Type | Hex |
|---|---|
| Thread Size - Metric | M4 |
| Product Range | - |
| Thread Size - Imperial | - |
|---|---|
| Fastener Material | PE (Polyethylene) |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
