Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoRP0000383263Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AM9066
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.790 |
| 5+ | $10.810 |
| 10+ | $10.580 |
| 25+ | $10.370 |
| 50+ | $9.920 |
| 100+ | $9.100 |
| 250+ | $8.920 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$11.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoRP0000383263Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AM9066
Size (mm)-
Thread Size - Imperial-
Thread Size - MetricM3.5 to M6
Body Length-
External Diameter13.6mm
Fastener MaterialPP (Polypropylene)
Wire Diameter-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Size (mm)
-
Thread Size - Metric
M3.5 to M6
External Diameter
13.6mm
Wire Diameter
-
SVHC
No SVHC (04-Feb-2026)
Thread Size - Imperial
-
Body Length
-
Fastener Material
PP (Polypropylene)
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
