Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoRP0000383364Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16AM9112
Your Part Number
47 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.130 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$12.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoRP0000383364Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16AM9112
External Diameter18mm
Grip Range Min0.7mm
Grip Range Max20mm
Overall Length29.3mm
Overall Length29.3mm
External Depth2mm
Mounting Hole Dia7mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter
18mm
Grip Range Max
20mm
Overall Length
29.3mm
Mounting Hole Dia
7mm
Product Range
-
Grip Range Min
0.7mm
Overall Length
29.3mm
External Depth
2mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
