Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoRP0000383367Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16AM9115
Your Part Number
46 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.380 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$32.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoRP0000383367Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16AM9115
External Diameter21.2mm
Grip Range Min1.5mm
Grip Range Max20mm
Overall Length32.2mm
Overall Length32.2mm
External Depth4mm
Mounting Hole Dia10mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter
21.2mm
Grip Range Max
20mm
Overall Length
32.2mm
Mounting Hole Dia
10mm
Product Range
-
Grip Range Min
1.5mm
Overall Length
32.2mm
External Depth
4mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
