Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoRP0000383425Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16AM9146
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.250 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$23.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoRP0000383425Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16AM9146
External Diameter12.5mm
Grip Range Min0.9mm
Grip Range Max26.5mm
Overall Length40.3mm
Overall Length40.3mm
External Depth2.5mm
Mounting Hole Dia6.4mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter
12.5mm
Grip Range Max
26.5mm
Overall Length
40.3mm
Mounting Hole Dia
6.4mm
Product Range
-
Grip Range Min
0.9mm
Overall Length
40.3mm
External Depth
2.5mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
