Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoTRHSR-1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.43Y4099
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.030 |
| 5+ | $23.930 |
| 10+ | $23.500 |
| 25+ | $23.040 |
| 50+ | $22.000 |
| 100+ | $20.090 |
| 250+ | $19.680 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$26.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRHSR-1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.43Y4099
External Diameter5mm
Grip Range Min-
Grip Range Max-
Overall Length16.4mm
Overall Length16.4mm
External Depth-
Mounting Hole Dia3mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
External Diameter
5mm
Grip Range Max
-
Overall Length
16.4mm
Mounting Hole Dia
3mm
Product Range
-
Grip Range Min
-
Overall Length
16.4mm
External Depth
-
Fastener Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
