Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoTRHTSA-M4-20-1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.85AC2266
Product RangeTRHTSA
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $33.510 |
| 10+ | $30.800 |
| 25+ | $30.030 |
| 50+ | $29.520 |
| 100+ | $28.310 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$33.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRHTSA-M4-20-1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.85AC2266
Product RangeTRHTSA
Standoff MaterialAluminium
Thread Size - MetricM4
Thread Size - Imperial-
Standoff TypeHex Female-Female
Body Length-
Overall Length20mm
Overall Length20mm
External Width7mm
Product RangeTRHTSA
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Standoff Material
Aluminium
Thread Size - Imperial
-
Body Length
-
Overall Length
20mm
Product Range
TRHTSA
Thread Size - Metric
M4
Standoff Type
Hex Female-Female
Overall Length
20mm
External Width
7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
