Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoTRLCBSB-3-01A-RTCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.49Y1287
Your Part Number
6 In Stock
9 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $16.670 |
| 10+ | $15.310 |
| 25+ | $14.990 |
| 50+ | $14.700 |
| 100+ | $14.070 |
Price for:Pack of 50
Minimum: 5
Multiple: 5
$83.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRLCBSB-3-01A-RTCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.49Y1287
PCB Support TypeSnap-In Rivet Lock
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height4.8mm
External Width7.1mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PCB Support Type
Snap-In Rivet Lock
Height
4.8mm
Product Range
-
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
7.1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
