Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoTRMSCBS-10-01Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.43Y4190
Your Part Number
22 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.230 |
| 25+ | $8.770 |
| 50+ | $8.560 |
| 100+ | $8.470 |
| 250+ | $8.370 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$11.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRMSCBS-10-01Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.43Y4190
PCB Support TypeStudded Lock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height15.9mm
External Width7.8mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The DTRMSCBS-10-01 is a metric studded PCB Support made of natural colour PA 66.
- 4 ±0.08mm Hole diameter
- 1.57mm Panel thickness
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial
Technical Specifications
PCB Support Type
Studded Lock-In Support
Height
15.9mm
Product Range
-
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
7.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
