Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoTRPOF-50185Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.43Y4286
Your Part Number
282 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $53.880 |
| 25+ | $48.850 |
| 50+ | $47.760 |
| 100+ | $46.920 |
| 250+ | $46.090 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$53.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRPOF-50185Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.43Y4286
Bumper / Feet MountingPress Fit
Height4.6mm
Base Diameter13.4mm
Base Width-
Bumper / Feet StyleRound
Bumper / Feet ColourBlack
Bumper / Feet MaterialThermoplastic Elastomer
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The DTRPOF-50185 is a black Push-on Foot made of thermoplastic elastomer.
- 7 to 7.1mm Mounting Hole diameter
- 1.9mm Panel thickness
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial
Technical Specifications
Bumper / Feet Mounting
Press Fit
Base Diameter
13.4mm
Bumper / Feet Style
Round
Bumper / Feet Material
Thermoplastic Elastomer
SVHC
No SVHC (04-Feb-2026)
Height
4.6mm
Base Width
-
Bumper / Feet Colour
Black
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
