Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTCK-048Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.90Y8637
Product RangeTCK Series
Your Part Number
514 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.230 |
Price for:Each
Minimum: 1
Multiple: 1
$8.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTCK-048Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.90Y8637
Product RangeTCK Series
Inductance450µH
DC Current Rating5.2A
DC Resistance Max0.025ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeTCK Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
450µH
DC Resistance Max
0.025ohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
5.2A
Operating Temperature Min
-40°C
Product Range
TCK Series
Alternatives for TCK-048
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
