Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTFI 150Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.41AH2257
Product RangeTFI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $69.590 |
Price for:Each
Minimum: 1
Multiple: 1
$69.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTFI 150Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.41AH2257
Product RangeTFI Series
Capacitance-
Filter ApplicationsGeneral Purpose
Voltage Rating160VDC
Filter TypeSurge
Current Rating150A
No. of Phases-
Filter TerminalsThrough Hole
No. of Stages-
Inductance Min-
Filter MountingThrough Hole
Filter Input Terminals-
Leakage Current Max-
Filter Output Terminals-
Product RangeTFI Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Capacitance
-
Voltage Rating
160VDC
Current Rating
150A
Filter Terminals
Through Hole
Inductance Min
-
Filter Input Terminals
-
Filter Output Terminals
-
SVHC
No SVHC (16-Jul-2019)
Filter Applications
General Purpose
Filter Type
Surge
No. of Phases
-
No. of Stages
-
Filter Mounting
Through Hole
Leakage Current Max
-
Product Range
TFI Series
Alternatives for TFI 150
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
