Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TRACO POWER |
|---|---|
| Manufacturer Part No | TPI 180-148A-MCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 25AK1437 |
| Product Range | TPI 180A-M Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $93.430 |
| 5+ | $93.230 |
Price for:Each
Minimum: 1
Multiple: 1
$93.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TRACO POWER |
|---|---|
| Manufacturer Part No | TPI 180-148A-MCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 25AK1437 |
| Product Range | TPI 180A-M Series |
| Power Supply Applications | ITE |
| No. of Outputs | 1 Output |
| Power Rating (Forced Cooling) | - |
| Power Rating (Convection Cooling) | 180W |
| Input Voltage VAC | 85V AC to 264V AC |
| Power Supply Output Type | Adjustable, Fixed |
| Output Voltage - Output 1 | 48VDC |
| Output Current - Output 1 | 3.75A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Output Voltage - Output 4 | - |
| Output Current - Output 4 | - |
| Product Range | TPI 180A-M Series |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Power Rating (Forced Cooling) | - |
| Input Voltage VAC | 85V AC to 264V AC |
| Output Voltage - Output 1 | 48VDC |
| Output Voltage - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Voltage - Output 4 | - |
| Product Range | TPI 180A-M Series |
| No. of Outputs | 1 Output |
|---|---|
| Power Rating (Convection Cooling) | 180W |
| Power Supply Output Type | Adjustable, Fixed |
| Output Current - Output 1 | 3.75A |
| Output Current - Output 2 | - |
| Output Current - Output 3 | - |
| Output Current - Output 4 | - |
| SVHC | Lead (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
