Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTPP 65-112E-JCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.09AK9018
Product RangeTPP 65E-J Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $86.760 |
| 5+ | $86.040 |
| 10+ | $85.300 |
| 50+ | $82.910 |
Price for:Each
Minimum: 1
Multiple: 1
$86.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTPP 65-112E-JCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.09AK9018
Product RangeTPP 65E-J Series
Power Supply ApplicationsMedical
No. of Outputs1Outputs
Output Power Max65W
Output Voltage - Output 112VDC
Output Current - Output 15.42A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeTPP 65E-J Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Power Supply Applications
Medical
Output Power Max
65W
Output Current - Output 1
5.42A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (16-Jul-2019)
No. of Outputs
1Outputs
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
TPP 65E-J Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
