Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTSP-BFM24Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.51R5685
Product RangeTSP-BFM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $344.190 |
Price for:Each
Minimum: 1
Multiple: 1
$344.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTSP-BFM24Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.51R5685
Product RangeTSP-BFM Series
For Use WithTSP Series
Accessory TypeBuffer Module
Product RangeTSP-BFM Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The TSP-BFM24 is a Buffer Module for use with TSP series high performance DIN-rail mount power supplies designed for reliable operation under difficult factory floor conditions. This buffer module will maintain the output voltage of a 24VDC power supply during typical mains faults, short time blackouts or voltage dips of up to ten full 50Hz cycles. During this buffer period no deterioration of the 24VDC output voltage will occur.
- Capacitor bank for energy storage, no battery needed
- Maintenance free, long lifetime, high performance also at low temperature
- Guaranteed hold-up-time 200ms/25A to 4s/1.2A maximum
- Output 24 to 28VDC, 600W maximum
- Active ready and inhibit signals
Applications
Industrial
Technical Specifications
For Use With
TSP Series
Product Range
TSP-BFM Series
Accessory Type
Buffer Module
SVHC
No SVHC (14-Jun-2023)
Alternatives for TSP-BFM24
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
