Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTSR 1-48120WICopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.41AH2429
Product RangeTSR 1WI Series
Your Part Number
16 In Stock
40 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.780 |
Price for:Each
Minimum: 1
Multiple: 1
$25.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTSR 1-48120WICopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.41AH2429
Product RangeTSR 1WI Series
Power Supply Applications-
No. of Outputs1 Output
Output Power Max12W
Output Voltage Nom12V
Output Current Max1A
Output Current Max1A
DC / DC Converter Output TypeFixed
Product RangeTSR 1WI Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min17V
Input Voltage DC Max72V
DC / DC Converter TypeSIP
Depth12.1mm
Width8.6mm
Height17.5mm
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Power Supply Applications
-
Output Power Max
12W
Output Current Max
1A
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
72V
Depth
12.1mm
Height
17.5mm
No. of Outputs
1 Output
Output Voltage Nom
12V
Output Current Max
1A
Product Range
TSR 1WI Series
Input Voltage DC Min
17V
DC / DC Converter Type
SIP
Width
8.6mm
SVHC
No SVHC (16-Jul-2019)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
