Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTSR 2-2465Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.82AC3669
Product RangeTSR 2 Series
Your Part Number
61 In Stock
90 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.890 |
| 5+ | $15.620 |
| 10+ | $15.340 |
| 50+ | $15.070 |
| 100+ | $14.860 |
Price for:Each
Minimum: 1
Multiple: 1
$15.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTSR 2-2465Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.82AC3669
Product RangeTSR 2 Series
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max13W
Output Voltage Nom6.5V
Output Current Max2A
Output Current Max2A
Product RangeTSR 2 Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min9V
Input Voltage DC Max36V
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
13W
Output Current Max
2A
Product Range
TSR 2 Series
Input Voltage DC Min
9V
SVHC
No SVHC (16-Jul-2019)
No. of Outputs
1 Output
Output Voltage Nom
6.5V
Output Current Max
2A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
