Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRANSCEND
Manufacturer Part NoTS128GSSD472K-ICopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.01AM9122
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 1+ | $484.600 |
Price for:Each
Minimum: 1
Multiple: 1
$484.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRANSCEND
Manufacturer Part NoTS128GSSD472K-ICopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.01AM9122
Drive TypeInternal
Form Factor2.5 Inch
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity128GB
Flash Memory Type3D NAND
Encryption Type-
Sequential Read Speed560MB/s
Sequential Write Speed520MB/s
Random Read up to Speed90000
Random Write up to Speed85000
Supply Voltage Nom5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
3D NAND
Sequential Read Speed
560MB/s
Random Read up to Speed
90000
Supply Voltage Nom
5V
Operating Temperature Max
85°C
SVHC
To Be Advised
Form Factor
2.5 Inch
Memory Capacity
128GB
Encryption Type
-
Sequential Write Speed
520MB/s
Random Write up to Speed
85000
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
