Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRANSCEND
Manufacturer Part NoTS16GCFX602Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.01AM9125
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $268.680 |
Price for:Each
Minimum: 1
Multiple: 1
$268.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Flash Memory Card Type
CFast 2.0 Card
Supply Voltage Nom
3.3V
Operating Temperature Max
70°C
SVHC
To Be Advised
Memory Capacity
16GB
Operating Temperature Min
-5°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
