Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRANSCEND
Manufacturer Part NoTS1GSA64V6GCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.25AM5444
Your Part Number
1 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $910.530 |
Price for:Each
Minimum: 1
Multiple: 1
$910.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRANSCEND
Manufacturer Part NoTS1GSA64V6GCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.25AM5444
Memory Density8GB
Memory Speed-
Module MemoryPC5-44800
Module Form FactorDDR5 SO-DIMM
Memory ApplicationDesktop DIMM
Memory Configuration1G x 16bit
Supply Voltage Min-
Supply Voltage Max-
Supply Voltage Nom1.1V
Operating Temperature Min-20°C
Operating Temperature Max95°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Memory Density
8GB
Module Memory
PC5-44800
Memory Application
Desktop DIMM
Supply Voltage Min
-
Supply Voltage Nom
1.1V
Operating Temperature Max
95°C
SVHC
To Be Advised
Memory Speed
-
Module Form Factor
DDR5 SO-DIMM
Memory Configuration
1G x 16bit
Supply Voltage Max
-
Operating Temperature Min
-20°C
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
