Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRANSCEND
Manufacturer Part NoTS1TMTE712A-ICopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.01AM9109
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,313.450 |
Price for:Each
Minimum: 1
Multiple: 1
$2,313.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRANSCEND
Manufacturer Part NoTS1TMTE712A-ICopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.01AM9109
Drive TypeInternal
Form FactorM.2 2280
InterfacesPCle Gen4 x4, NVMe
Memory Capacity1TB
Flash Memory Type3D NAND
Encryption TypeAES 256-bit
Sequential Read Speed3800MB/s
Sequential Write Speed3200MB/s
Random Read up to Speed350000
Random Write up to Speed330000
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Drive Type
Internal
Interfaces
PCle Gen4 x4, NVMe
Flash Memory Type
3D NAND
Sequential Read Speed
3800MB/s
Random Read up to Speed
350000
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
SVHC
To Be Advised
Form Factor
M.2 2280
Memory Capacity
1TB
Encryption Type
AES 256-bit
Sequential Write Speed
3200MB/s
Random Write up to Speed
330000
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
