Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRANSCEND
Manufacturer Part NoTS1TMTE730PCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.25AM5452
Product RangeMTE730P Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3,736.320 |
Price for:Each
Minimum: 1
Multiple: 1
$3,736.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRANSCEND
Manufacturer Part NoTS1TMTE730PCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.25AM5452
Product RangeMTE730P Series
Drive TypeInternal
Form FactorM.2 22110
InterfacesPCIe Gen 4 x 4, NVMe
Memory Capacity1TB
Flash Memory Type3D NAND
Encryption Type-
Sequential Read Speed7500MB/s
Sequential Write Speed6700MB/s
Random Read up to Speed540000
Random Write up to Speed440000
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMTE730P Series
SVHCTo Be Advised
Technical Specifications
Drive Type
Internal
Interfaces
PCIe Gen 4 x 4, NVMe
Flash Memory Type
3D NAND
Sequential Read Speed
7500MB/s
Random Read up to Speed
540000
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
SVHC
To Be Advised
Form Factor
M.2 22110
Memory Capacity
1TB
Encryption Type
-
Sequential Write Speed
6700MB/s
Random Write up to Speed
440000
Operating Temperature Min
-40°C
Product Range
MTE730P Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
