Print Page
Image is for illustrative purposes only. Please refer to product description.

22 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $104.400 |
Price for:Each
Minimum: 1
Multiple: 1
$104.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRANSCEND
Manufacturer Part NoTS2GSDC410MCopy
Newark Part No.01AM9131
Flash Memory Card TypeSD Card, UHS-1, Class 1, Class 10
Memory Capacity2GB
Supply Voltage Nom3.6V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Flash Memory Card Type
SD Card, UHS-1, Class 1, Class 10
Supply Voltage Nom
3.6V
Operating Temperature Max
85°C
SVHC
To Be Advised
Memory Capacity
2GB
Operating Temperature Min
-25°C
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
