Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRANSCEND
Manufacturer Part NoTS2TUTE210TCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.25AM5498
Product RangeUTE210T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,666.100 |
Price for:Each
Minimum: 1
Multiple: 1
$4,666.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRANSCEND
Manufacturer Part NoTS2TUTE210TCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.25AM5498
Product RangeUTE210T Series
Drive TypeInternal
Form FactorU.2 2.5Inch
InterfacesPCIe Gen 4 x 4, NVMe
Memory Capacity2TB
Flash Memory Type3D NAND
Encryption Type-
Sequential Read Speed7000MB/s
Sequential Write Speed6300MB/s
Random Read up to Speed580000
Random Write up to Speed460000
Supply Voltage Nom12V
Operating Temperature Min-20°C
Operating Temperature Max75°C
Product RangeUTE210T Series
SVHCTo Be Advised
Technical Specifications
Drive Type
Internal
Interfaces
PCIe Gen 4 x 4, NVMe
Flash Memory Type
3D NAND
Sequential Read Speed
7000MB/s
Random Read up to Speed
580000
Supply Voltage Nom
12V
Operating Temperature Max
75°C
SVHC
To Be Advised
Form Factor
U.2 2.5Inch
Memory Capacity
2TB
Encryption Type
-
Sequential Write Speed
6300MB/s
Random Write up to Speed
460000
Operating Temperature Min
-20°C
Product Range
UTE210T Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
