Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMCM-1110-STEPROCKERCopy
Newark Part No.46AC1956
Product RangeTMCM StepRocker
Your Part Number
8 In Stock
350 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $153.770 |
Price for:Each
Minimum: 1
Multiple: 1
$153.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMCM-1110-STEPROCKERCopy
Newark Part No.46AC1956
Product RangeTMCM StepRocker
Control / Drive Type1-Axis Controller / Driver Module
No. of PhasesTwo Phase
Output Current Max2.8A
Output Current Max2.8A
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Product RangeTMCM StepRocker
SVHCNo SVHC (04-Feb-2026)
Product Overview
The TMCM-1110 STEPROCKER from Trinamic is a single axis stepper motor controller/driver module for sensorless load dependent current control. The device is powered by Trinamic stallGuard2™, coolStep™ and spreadCycle™ chopper technology and has a trapezoidal ramp generator. The TMCM-1110 is capable of driving up to 4A of current from each output (with proper heatsinking). It provides a RS485, USB, S/D and encoder interface. An integrated protocol processor supplies a high level TMCL communication.
- Motor supply range from 10V to 30V
- 2.8A phase current RMS
- 1 to 256 microsteps
- Dimension is 55mm x 85mm x 15mm (L x W x H)
Applications
Motor Drive & Control
Technical Specifications
Control / Drive Type
1-Axis Controller / Driver Module
Output Current Max
2.8A
Supply Voltage Min
10VDC
Product Range
TMCM StepRocker
No. of Phases
Two Phase
Output Current Max
2.8A
Supply Voltage Max
30VDC
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
