Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMCM-TRAMSCopy
Newark Part No.98Y6647
Your Part Number
No Longer Available
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMCM-TRAMSCopy
Newark Part No.98Y6647
Application Sub Type3D Printer & Motor
Silicon ManufacturerTrinamic
Kit Application TypeDrivers
Silicon Core NumberTMC5130
Kit ContentsEval Board TMC5130
Product Range-
SVHCTo Be Advised
Product Overview
Trinamics TRAMS 3D Printer Shield is designed to improve the performance and acoustics of standard fdm printers like the popular Prusa I3. It supports 4 stepper motors, a heatbed, one extruder and one regulated fan.With the integrated ramp controllers of TMC5130 TRAMS allows for higher microstep resolutions, higher speed and less noise with the standard Arduino 8-Bit MCU.TRAMS works together with one Arduino Mega and a modified Marlin firmware, so it can be used with standard G-Code senders as repetier host.
- Motor supply range from 12V to 24V
- 1.4A phase current RMS
- 1 to 256 programmable microsteps
- Supports SPI, passive breaking, microPlyer™, coolStep™, spreadCycle™, stallGuard2™, stealthChop™
Applications
Embedded Design & Development
Technical Specifications
Application Sub Type
3D Printer & Motor
Kit Application Type
Drivers
Kit Contents
Eval Board TMC5130
SVHC
To Be Advised
Silicon Manufacturer
Trinamic
Silicon Core Number
TMC5130
Product Range
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
