
Product Information
Product Overview
LVPRO is an industry leading cable tester that runs a variety of cable testing procedures such as wiremap, timing tests (delay, skew), impedance measurement, Ethernet switch port blink, speaker pop, cable length, PoE volts, loaded battery test and 10/100/1000 indication, plus it gives you the ability to store and print up to 250 test reports. LVPRO30 adds POE Test, Network Test, Battery load, memory stores up to 250 test and printing capability.
- LVPRO30 has 13 test apps
- Works with virtually all cable types including speaker cable, coax, alarm cable and Category cable
- Adjustable VOP function allows the LVPro to be calibrated to other unique cable types
- Perform detailed wire-mapping including skew, delay & ohms
- Measure cable distance to open or short (TDR)
- Test coax and RJ11 cables for faults
- Check line voltage on RJ45 (PoE) and telephone lines
- Measures network speed capabilities
- 1 year warranty
Contents
Low voltage cable/network tester, Detachable remote, F male to BNC male, F male to BNC female, (2) RJ45 patch cables, RJ45 to alligator clip adapter, USB cable, (4) AA batteries and carrying case, includes 10 RJ45 and 10 COAX remotes.
Technical Specifications
Network Cable Tester Kit
-
-
To Be Advised
-
-
Low Voltage Pro Series
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
