
| Quantity | Price |
|---|---|
| 4+ | $462.600 |
Product Overview
The LC2400 is a 6-outlet automatic voltage regulation Line Conditioner with surge protection. This 2400W automatic voltage regulation system protects sensitive electronics, computer accessories and home theatre equipment from power-related damage and performance problems. It extends the useful life of connected equipment by providing optimum voltage conditions for enhanced efficiency and cooler internal operating temperatures. Reliable transformer-based voltage correction circuits maintain 120V nominal output during voltage fluctuations between 89 and 140V. Three levels of voltage stabilization offer targeted response for over-voltage, under-voltage and severe brownouts. Prevents equipment damage and power related performance problems for computer accessories, printers, home theater equipment and other sensitive electronic devices. This AVR includes 6 AC outlets, 6ft AC line cord, 7 diagnostic LEDs which display incoming voltage level, surge suppression status and line fault status.
- Complete EMI/RFI noise filtering
- 6 protected outlets (four NEMA5-15R and two NEMA5-20R)
- 7 diagnostic LEDs indicate input voltage levels, surge suppression status and line fault conditions
- Network grade surge suppression
- 6' AC power cord with standard NEMA5-15P input plug
Applications
Power Management, Computers & Computer Peripherals
Contents
LC2400 2400W 120V Power conditioner, Owner's manual.
Technical Specifications
140V
120VAC
146.05mm
No SVHC (08-Jul-2021)
-
2400VA
171.45mm
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
