Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoBJ77TLCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.50B8091
Your Part Number
199 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $42.530 |
| 5+ | $39.910 |
| 10+ | $37.300 |
| 25+ | $35.050 |
| 50+ | $33.640 |
| 100+ | $32.300 |
Price for:Each
Minimum: 1
Multiple: 1
$42.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoBJ77TLCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.50B8091
Connector TypeTwinax / Triax Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder
Impedance-
Coaxial Cable Type-
Contact Material-
Contact PlatingGold Plated Contacts
Frequency Max500MHz
Connector MountingPanel Mount
Product Range-
SVHCLead (10-Jun-2022)
Product Overview
BJ77TL is a standard, straight, 2-lugs, TRB bulkhead jack connector.
- Solder receptacle termination
- Brass material, nickel finish
- Gold contact plating
- 0.5GHz maximum frequency
Technical Specifications
Connector Type
Twinax / Triax Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
Lead (10-Jun-2022)
Connector Body Style
Straight Bulkhead Jack
Impedance
-
Contact Material
-
Frequency Max
500MHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
