Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoCBJ70-GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.17AN0062
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $65.840 |
| 5+ | $61.520 |
| 10+ | $57.740 |
| 25+ | $56.010 |
| 50+ | $52.860 |
Price for:Each
Minimum: 1
Multiple: 1
$65.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoCBJ70-GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.17AN0062
Connector TypeTRB
Connector Body StyleStraight Jack
Coaxial TerminationThrough Hole Vertical
Impedance-
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max500MHz
Connector MountingPCB Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type
TRB
Coaxial Termination
Through Hole Vertical
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
To Be Advised
Connector Body Style
Straight Jack
Impedance
-
Contact Material
Beryllium Copper
Frequency Max
500MHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
