Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoM17/176-00002Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.04AH9813
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2,543.350 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$2,543.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoM17/176-00002Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.04AH9813
Coaxial Cable TypeTwinax
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
External Diameter3.28mm
Impedance77ohm
Jacket ColorBlue
Jacket MaterialPFA
No. of Max Strands x Strand Size19 x 36AWG
Product Range-
Wire Gauge24AWG
Conductor MaterialCopper
SVHCTo Be Advised
Technical Specifications
Coaxial Cable Type
Twinax
Reel Length (Imperial)
500ft
External Diameter
3.28mm
Jacket Color
Blue
No. of Max Strands x Strand Size
19 x 36AWG
Wire Gauge
24AWG
SVHC
To Be Advised
Conductor Area CSA
-
Reel Length (Metric)
152.4m
Impedance
77ohm
Jacket Material
PFA
Product Range
-
Conductor Material
Copper
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
