Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoPL75-47BRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.55W4400
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $96.230 |
| 25+ | $91.840 |
| 50+ | $87.760 |
| 100+ | $85.250 |
| 250+ | $68.330 |
Price for:Each
Minimum: 1
Multiple: 1
$96.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoPL75-47BRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.55W4400
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance-
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max500MHz
Connector MountingCable Mount
Product Range-
SVHCLead (25-Jun-2020)
Technical Specifications
Connector Body Style
Straight Plug
Impedance
-
Contact Material
Brass
Frequency Max
500MHz
Product Range
-
Coaxial Termination
Crimp
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (25-Jun-2020)
Technical Docs (1)
Alternatives for PL75-47BR
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
