Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerTRONEX
Manufacturer Part NoT5508W-SA-STD-CHCopy
Newark Part No.76AH7814
Tweezer TypeWafer Handling, ESD Safe
Tweezer Tip TypeFlat Bottom Paddle
Overall Length5.31"
Tip Style-
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialPolyamide 66 (PA66), Carbon Fibre Reinforced
Product Range-
SVHCTo Be Advised
Technical Specifications
Tweezer Type
Wafer Handling, ESD Safe
Overall Length
5.31"
Tweezer Body Material
Stainless Steel Body
Product Range
-
Tweezer Tip Type
Flat Bottom Paddle
Tip Style
-
Tweezer Tip Material
Polyamide 66 (PA66), Carbon Fibre Reinforced
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
