Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRUMETER
Manufacturer Part No3410-2010Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.69AK5499
Product Range3410 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $51.300 |
| 25+ | $47.480 |
| 50+ | $44.520 |
| 100+ | $43.250 |
| 250+ | $41.970 |
Price for:Each
Minimum: 1
Multiple: 1
$51.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRUMETER
Manufacturer Part No3410-2010Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.69AK5499
Product Range3410 Series
Supply Voltage Min20VAC
Supply Voltage Max300VAC
Time Min0s
Time Max9999999.9h
Panel Cutout Height24.1mm
Panel Cutout Width36.8mm
Product Range3410 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage Min
20VAC
Time Min
0s
Panel Cutout Height
24.1mm
Product Range
3410 Series
Supply Voltage Max
300VAC
Time Max
9999999.9h
Panel Cutout Width
36.8mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 3410-2010
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
