Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRUMETER
Manufacturer Part No6320-0500-0000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.23AM1245
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $55.720 |
Price for:Each
Minimum: 1
Multiple: 1
$55.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRUMETER
Manufacturer Part No6320-0500-0000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.23AM1245
Supply Voltage Min-
Supply Voltage Max-
Time Min0.1s
Time Max9999999.9h
Panel Cutout Height22.6mm
Panel Cutout Width45.5mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage Min
-
Time Min
0.1s
Panel Cutout Height
22.6mm
Product Range
-
Supply Voltage Max
-
Time Max
9999999.9h
Panel Cutout Width
45.5mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 6320-0500-0000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
