Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRUMETER
Manufacturer Part No722-0001Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69AK5547
Product Range722 Series
Your Part Number
314 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.380 |
| 25+ | $42.000 |
| 50+ | $39.370 |
| 100+ | $38.250 |
| 250+ | $37.130 |
Price for:Each
Minimum: 1
Multiple: 1
$45.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRUMETER
Manufacturer Part No722-0001Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69AK5547
Product Range722 Series
Supply Voltage Min90VAC
Supply Voltage Max264VAC
Time Min0s
Time Max99999.9s
Panel Cutout Height24.1mm
Panel Cutout Width36.8mm
Product Range722 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage Min
90VAC
Time Min
0s
Panel Cutout Height
24.1mm
Product Range
722 Series
Supply Voltage Max
264VAC
Time Max
99999.9s
Panel Cutout Width
36.8mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 722-0001
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
